Taoglas FXUB52.A.07.C.001 Square Multi-Band Antenna with IPEX Connector, WiFi
- RS-stocknr.:
- 690-779
- Fabrikantnummer:
- FXUB52.A.07.C.001
- Fabrikant:
- Taoglas
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 9,50
(excl. BTW)
€ 11,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 500 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 9,50 |
| 10 - 49 | € 8,36 |
| 50 - 99 | € 7,51 |
| 100 + | € 5,94 |
*prijsindicatie
- RS-stocknr.:
- 690-779
- Fabrikantnummer:
- FXUB52.A.07.C.001
- Fabrikant:
- Taoglas
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taoglas | |
| RF Protocols | WiFi | |
| Frequency Range | 1400 → 6000 MHz | |
| Connector Type | IPEX | |
| Internal/External | External | |
| Gain | 6.29dBi | |
| Antenna Mounting Type | Adhesive | |
| Antenna Physical Form | Square | |
| Lead Length | 150mm | |
| Series | FXUB52 | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
RF Protocols WiFi | ||
Frequency Range 1400 → 6000 MHz | ||
Connector Type IPEX | ||
Internal/External External | ||
Gain 6.29dBi | ||
Antenna Mounting Type Adhesive | ||
Antenna Physical Form Square | ||
Lead Length 150mm | ||
Series FXUB52 | ||
The Taoglas Flexible Wide Band 4x4 MIMO antenna has been designed to cover all working frequencies in the 1400MHz to 6000MHz spectrum, covering Cellular, 2.4/5.8/7.125GHz Wi-Fi, ISM and AGPS. The antenna is delivered with a flexible body with excellent efficiencies on all bands, ground independent, with cable and connector for easy installation. Cables and Connectors are customizable. Like all such antennas, care should be taken to mount the antenna at least 10mm from metal components or surfaces, and ideally 20mm for best radiation efficiency.
Mounting Style Adhesive
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Connector type termination style
Antenna Connector Type I PEX MHF I (U.FL)
Gerelateerde Links
- Taoglas FXUB50.A.07.C.001 Square Multi-Band Antenna with IPEX Connector, WiFi
- Taoglas GW55.A.07.B.001 Baton/Stick WiFi Antenna with IPEX Connector, WiFi
- Taoglas FXM100.07.0060C Panel Antenna with IPEX, UFL Connector, WiFi
- Ezurio 001-0030 Patch WiFi Antenna with IPEX, UFL Connector, WiFi
- Taoglas MA182.W.001 PCB Multiband Antenna with IPEX Connector, 4G, 5G
- Taoglas MA182.A.001 PCB Multiband Antenna with IPEX Connector, 4G, 5G
- Taoglas FXP895.07.0200C PCB Multiband Antenna with IPEX Connector, ISM Band
- Taoglas FXP890.07.0100C PCB Multiband Antenna with IPEX Connector, ISM Band
