Taoglas MA182.A.001 PCB Multiband Antenna with IPEX Connector, 4G, 5G
- RS-stocknr.:
- 690-866
- Fabrikantnummer:
- MA182.A.001
- Fabrikant:
- Taoglas
Subtotaal (1 zak van 20 eenheden)*
€ 949,38
(excl. BTW)
€ 1.148,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 1 + | € 949,38 | € 18.987,60 |
*prijsindicatie
- RS-stocknr.:
- 690-866
- Fabrikantnummer:
- MA182.A.001
- Fabrikant:
- Taoglas
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | IPEX | |
| Antenna Physical Form | PCB | |
| Antenna Mounting Type | Screw | |
| Internal/External | Internal | |
| Gain | 6.79dB | |
| Series | MA182A001 | |
| Lead Length | 1000mm | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type IPEX | ||
Antenna Physical Form PCB | ||
Antenna Mounting Type Screw | ||
Internal/External Internal | ||
Gain 6.79dB | ||
Series MA182A001 | ||
Lead Length 1000mm | ||
The Taoglas MIMO Permanent Mount Antenna features a compact housing measuring just 70mm tall and 59mm in diameter, making it ideal for external use on vehicles and outdoor assets requiring 4G and 5G MIMO connectivity. It covers all global LTE bands, including sub-6GHz 5G FR1 bands, with fallback support for 3G and 2G where needed. The antenna is specifically engineered to eliminate cable radiation, ensuring stable performance even when installed on metal surfaces.
IP67 waterproof enclosure
REACH compliant
RoHS compliant
Custom cables and connectors available
REACH compliant
RoHS compliant
Custom cables and connectors available
Gerelateerde Links
- Taoglas MA182.W.001 PCB Multiband Antenna with IPEX Connector, 4G, 5G
- Taoglas MA182.A.001 PCB Multiband Antenna with IPEX Connector, 4G, 5G
- Taoglas PC60.07.0180AQ PCB Multiband Antenna with IPEX Connector, 4G, 5G
- Taoglas FXUB06.07.0180AQ PCB Multiband Antenna with IPEX Connector, 4G, 5G
- Taoglas PC66.07.0150AQ PCB Multiband Antenna with IPEX Connector, 4G, 5G
- Taoglas FXUB53.07.0150C PCB Multiband Antenna with IPEX Connector, 4G, 5G
- Taoglas PC45.07.0150AQ Square Multiband Antenna with IPEX, UFL Connector, 4G, 5G
- Taoglas MA890.A.BIVW.001 Panel Multiband Antenna with SMA Connector, 4G, 5G
