Siemens SIRIUS Reversing Starter, Reversing Starter, 5.5 kW, 690 V, 3 Phase

Subtotaal (1 eenheid)*

€ 371,00

(excl. BTW)

€ 448,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 371,00

*prijsindicatie

RS-stocknr.:
152-764
Fabrikantnummer:
3RA2210-1KD17-2AP0
Fabrikant:
Siemens
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Siemens

Power Rating

5.5 kW

Range

SIRIUS

Motor Starter Type

Reversing Starter

Voltage Rating

690 V

Phase

3

Current Rating

12 A

Land van herkomst:
DE
The Siemens reversing starter is designed for efficient load feeding with fuseless configurations, optimised for 400 V AC and capable of handling a wide current range. Built to accommodate size S00 busbar systems, it ensures seamless integration and adaptability within various installations. Engineered for reversibility, this product offers robust circuit protection with a high short-circuit current rating, ensuring safety and reliability. Its environmental resilience is affirmed by operational capabilities in extreme temperatures, accentuating its versatility across diverse industrial conditions. The reversing starter also incorporates advanced technological features, enhancing performance while delivering mechanical durability, characterised by a notable service life.

Works alongside 60 mm busbar systems for versatile installation
Thermal overload protection via bimetallic release mechanism
Screw-type terminals ensure reliable electrical connections
Compatibility with 3-phase AC motors ensures efficiency
Finger-safe touch protection enhances user safety

Gerelateerde Links