Siemens SIRIUS Reversing Starter, Reversing Starter, 370 W, 690 V, 3 Phase
- RS-stocknr.:
- 152-747
- Fabrikantnummer:
- 3RA2210-0KA15-2AP0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 235,00
(excl. BTW)
€ 284,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 235,00 |
*prijsindicatie
- RS-stocknr.:
- 152-747
- Fabrikantnummer:
- 3RA2210-0KA15-2AP0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Power Rating | 370 W | |
| Range | SIRIUS | |
| Motor Starter Type | Reversing Starter | |
| Voltage Rating | 690 V | |
| Phase | 3 | |
| Current Rating | 1.25 A | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Power Rating 370 W | ||
Range SIRIUS | ||
Motor Starter Type Reversing Starter | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 1.25 A | ||
- Land van herkomst:
- DE
The Siemens Reversing Starter represents a pinnacle of engineering excellence, tailored for efficient load management in dynamic electrical environments. This versatile product is designed for standard rail or screw mounting, making installation streamlined and adaptable across various applications. With a robust operational range including a rated voltage of up to 690 V.
Short circuit protection
Wide temperature range
Long service life
Compact design
Multiple current ratings
Wide temperature range
Long service life
Compact design
Multiple current ratings
Gerelateerde Links
- Siemens SIRIUS Reversing Starter, Reversing Starter, 370 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 1.1 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 120 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 3 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 5.5 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 90 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 250 W, 690 V, 3 Phase