Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase
- RS-stocknr.:
- 152-717
- Fabrikantnummer:
- 3RA2210-0CH15-2AP0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 306,00
(excl. BTW)
€ 370,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 306,00 |
*prijsindicatie
- RS-stocknr.:
- 152-717
- Fabrikantnummer:
- 3RA2210-0CH15-2AP0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Power Rating | 60 W | |
| Motor Starter Type | Reversing Starter | |
| Range | SIRIUS | |
| Voltage Rating | 690 V | |
| Phase | 3 | |
| Current Rating | 250 mA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Power Rating 60 W | ||
Motor Starter Type Reversing Starter | ||
Range SIRIUS | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 250 mA | ||
- Land van herkomst:
- DE
The Siemens Reversing Starter offers a robust solution for powering motors in various demanding applications. Designed specifically for use with 60 mm busbars, it boasts a versatile load feeder that operates efficiently at both 400 V AC and 230 V AC. With its spring-type terminals, installation is straightforward, ensuring a reliable connection. This product excels in environments requiring strict safety standards, featuring protective functions including short circuit protection and overload release functionality.
Efficient for AC and DC loads
Thermal overload protection
High current capacity
Finger safe design
Adjustable current settings
Compact for tight spaces
Wide temperature range
Thermal overload protection
High current capacity
Finger safe design
Adjustable current settings
Compact for tight spaces
Wide temperature range
Gerelateerde Links
- Siemens SIRIUS Reversing Starter, Reversing Starter, 60 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 1.1 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 120 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 3 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 5.5 kW, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 370 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 90 W, 690 V, 3 Phase
- Siemens SIRIUS Reversing Starter, Reversing Starter, 250 W, 690 V, 3 Phase