ROHM RF4E100AJ N-Channel MOSFET, 10 A, 30 V, 8-Pin HUML2020L RF4E100AJTCR
- RS-stocknr.:
- 172-0405
- Fabrikantnummer:
- RF4E100AJTCR
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-0405
- Fabrikantnummer:
- RF4E100AJTCR
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | HUML2020L | |
| Series | RF4E100AJ | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 17.9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±12 V | |
| Width | 2.1mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 13 nC @ 4.5 V | |
| Length | 2.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.6mm | |
| Forward Diode Voltage | 1.2V | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type HUML2020L | ||
Series RF4E100AJ | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 17.9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±12 V | ||
Width 2.1mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 13 nC @ 4.5 V | ||
Length 2.1mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.6mm | ||
Forward Diode Voltage 1.2V | ||
RF4E100AJ is high power small mold package(HUML2020L8) MOSFET for switching and DC/DC converter, battery switch application.
Low on - resistance.
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
High Power Small Mold Package (HUML2020L8).
Pb-free lead plating
Halogen Free
Gerelateerde Links
- ROHM RF4E100AJ N-Channel MOSFET, 10 A, 30 V, 8-Pin HUML2020L RF4E100AJTCR
- ROHM RF4E070GN N-Channel MOSFET, 7 A, 30 V, 8-Pin HUML2020L RF4E070GNTR
- ROHM RF4E075AT P-Channel MOSFET, 7.5 A, 30 V, 8-Pin HUML2020L RF4E075ATTCR
- ROHM UT6K30 Dual N-Channel MOSFET, 3 A, 60 V, 8-Pin DFN2020, HUML2020L UT6K30TCR
- ROHM RQ3E180AJ N-Channel MOSFET, 30 A, 30 V, 8-Pin HSMT RQ3E180AJTB
- ROHM Type N-Channel MOSFET, 8 A, 30 V, 8-Pin SOP
- ROHM QH8MA3 Dual N/P-Channel MOSFET, 5.5 (P Channel) A, 7 (N Channel) A, 30 V, 8-Pin TSMT QH8MA3TCR
- ROHM Type N-Channel MOSFET, 8 A, 30 V, 8-Pin SOP SH8KA2TB1
