ROHM TT8K11 Dual N-Channel MOSFET, 3 A, 30 V, 8-Pin TSST TT8K11TCR
- RS-stocknr.:
- 171-9780
- Fabrikantnummer:
- TT8K11TCR
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 171-9780
- Fabrikantnummer:
- TT8K11TCR
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | TSST | |
| Series | TT8K11 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 109 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.25 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.7mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 2.5 nC @ 5 V | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type TSST | ||
Series TT8K11 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 109 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.25 W | ||
Maximum Gate Source Voltage ±20 V | ||
Length 3.1mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.7mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 2.5 nC @ 5 V | ||
Height 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Complex type MOSFETs(N+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.
4V-drive type
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Gerelateerde Links
- ROHM TT8K11 Dual N-Channel MOSFET, 3 A, 30 V, 8-Pin TSST TT8K11TCR
- ROHM TT8J3 Dual P-Channel MOSFET, 2.5 A, 30 V, 8-Pin TSST TT8J3TR
- ROHM QH8MA3 Dual N/P-Channel MOSFET, 5.5 (P Channel) A, 7 (N Channel) A, 30 V, 8-Pin TSMT QH8MA3TCR
- ROHM QS8K13 Dual N-Channel MOSFET, 6 A, 30 V, 8-Pin TSMT QS8K13TCR
- ROHM SH8MA4 Dual N/P-Channel MOSFET, 9 A, 30 V, 8-Pin SOP SH8MA4TB1
- ROHM Dual N-Channel MOSFET, 8.5 A, 40 V, 8-Pin SOP SH8KB6TB1
- ROHM Dual N-Channel MOSFET, 6.5 A, 60 V, 8-Pin SOP SH8KC6TB1
- ROHM SP8K33 Dual N-Channel MOSFET, 5 A, 60 V, 8-Pin SOP SP8K33HZGTB
