Extech MO50 Moisture Meter, Battery-Powered
- RS-stocknr.:
- 100-024
- Fabrikantnummer:
- MO50
- Fabrikant:
- Extech
Subtotaal (1 eenheid)*
€ 49,99
(excl. BTW)
€ 60,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 12 stuk(s) vanaf 09 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,99 |
*prijsindicatie
- RS-stocknr.:
- 100-024
- Fabrikantnummer:
- MO50
- Fabrikant:
- Extech
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
| Merk | Extech | |
| Power Source | Battery | |
| Model Number p | MO50 | |
| Alles selecteren | ||
|---|---|---|
Merk Extech | ||
Power Source Battery | ||
Model Number p MO50 | ||
- Land van herkomst:
- CN
The FLIR Compact Pin Moisture Meter is a must-have tool for quick moisture level reference measurements on wood and building materials. With an easy-to-operate design, this pin-type meter displays moisture levels in various materials including wall board, sheetrock, concrete, and mortar. The audible alert feature beeps faster as moisture levels increase, making it ideal for building restoration projects and analysing water leakage aftermaths. Compact in size yet powerful in functionality, It is a reliable tool for critical moisture detection applications.
Displays moisture level in wood and building materials such as wall board, sheet rock, concrete, and plaster
Audible Alert feature indicates increasing moisture levels with faster beeps
Icons display low, medium and high levels of moisture content for easy interpretation
Auto Power Off function conserves battery power for extended use
Data Hold feature freezes reading on display for convenience
Built-in battery level check and measurement verification test for accuracy
Compact-sized design with replaceable contact pins for durability
Audible Alert feature indicates increasing moisture levels with faster beeps
Icons display low, medium and high levels of moisture content for easy interpretation
Auto Power Off function conserves battery power for extended use
Data Hold feature freezes reading on display for convenience
Built-in battery level check and measurement verification test for accuracy
Compact-sized design with replaceable contact pins for durability
Gerelateerde Links
- Extech MO280 Moisture Meter, 99% Max, LCD Display, Battery-Powered
- Extech MO265 Moisture Meter, Backlit Digital LCD Display, Battery-Powered
- Extech MO750 Moisture Meter, 50% Max, LCD Display, Battery-Powered
- Extech MO230 Moisture Meter, 75% Max, LCD Display, Battery-Powered
- Extech MO57 Moisture Meter, 99.9% Max, Digital Display, Battery-Powered
- Extech EC170 Moisture Meter, ±2 % Accuracy, LCD Display, Battery-Powered
- Extech MO257 Moisture Meter, 100% Max, LCD Display, Battery-Powered
- Extech MO290 Moisture Meter, 99 Max, Backlight Display, Battery-Powered