TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS-stocknr.:
- 916-3078
- Fabrikantnummer:
- C4532X7R1H475M200KB
- Fabrikant:
- TDK
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
L'unité (en paquet de 5)
1,304 €
(excl. BTW)
1,578 €
(incl. BTW)
- RS-stocknr.:
- 916-3078
- Fabrikantnummer:
- C4532X7R1H475M200KB
- Fabrikant:
- TDK
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TDK | |
| Capacitance | 4.7µF | |
| Voltage | 50V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 4.5 x 3.2 x 2mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 4.5 x 3.2 x 2mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Note
Sorted in order of dielectric, voltage then capacitance.
Gerelateerde Links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 35V dc V, ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

