TDK 4.7μF MLCC, 10V dc V, ±10% , SMD
- RS-stocknr.:
- 904-0206P
- Fabrikantnummer:
- C1608X5R1A475K080AC
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal 500 eenheden (geleverd op een wiel)*
€ 25,50
(excl. BTW)
€ 31,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 500 - 900 | € 0,051 |
| 1000 + | € 0,044 |
*prijsindicatie
- RS-stocknr.:
- 904-0206P
- Fabrikantnummer:
- C1608X5R1A475K080AC
- Fabrikant:
- TDK
Specificaties
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TDK | |
| Capacitance | 4.7µF | |
| Voltage | 10V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.9mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.9mm | |
| Series | C1608 | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 4.7µF | ||
Voltage 10V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.9mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.9mm | ||
Series C1608 | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
TDK C Type Series, X5R
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
