Murata 10pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS-stocknr.:
- 885-1825
- Fabrikantnummer:
- GRM31A5C2J100JW01D
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 50 eenheden)*
€ 8,40
(excl. BTW)
€ 10,15
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 - 200 | € 0,168 | € 8,40 |
| 250 - 1200 | € 0,068 | € 3,40 |
| 1250 + | € 0,066 | € 3,30 |
*prijsindicatie
- RS-stocknr.:
- 885-1825
- Fabrikantnummer:
- GRM31A5C2J100JW01D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 10pF | |
| Voltage | 630V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 10pF | ||
Voltage 630V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Gerelateerde Links
- Murata 10pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±2% , SMD
- Murata 10pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Murata 2.2nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD