KEMET 8.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 50 eenheden)*

€ 8,85

(excl. BTW)

€ 10,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1.700 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
50 - 200€ 0,177€ 8,85
250 +€ 0,081€ 4,05

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
835-3999
Fabrikantnummer:
C0805C822J2GACAUTO
Fabrikant:
KEMET
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KEMET

Capacitance

8.2nF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors


0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.

Approvals

AEC–Q200 automotive qualified


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Gerelateerde Links