Murata 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- RS-stocknr.:
- 815-1594
- Fabrikantnummer:
- GJM1555C1H2R4BB01D
- Fabrikant:
- Murata
Subtotaal (1 verpakking van 100 eenheden)*
€ 2,50
(excl. BTW)
€ 3,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 8.100 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,025 | € 2,50 |
*prijsindicatie
- RS-stocknr.:
- 815-1594
- Fabrikantnummer:
- GJM1555C1H2R4BB01D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 2.4pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GJM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 2.4pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GJM | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
Gerelateerde Links
- Murata 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- KYOCERA AVX 2.4pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD
- Murata 0.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 0.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 2.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 0.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD