KEMET 3.6nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- RS-stocknr.:
- 812-7181
- Fabrikantnummer:
- C2220H362JGGACTU
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 13,53
(excl. BTW)
€ 16,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13,53 |
| 5 - 9 | € 12,85 |
| 10 - 24 | € 12,22 |
| 25 + | € 11,60 |
*prijsindicatie
- RS-stocknr.:
- 812-7181
- Fabrikantnummer:
- C2220H362JGGACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 3.6nF | |
| Voltage | 2kV dc | |
| Package/Case | 2220 (5750M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 5.7 x 5 x 2.5mm | |
| Length | 5.7mm | |
| Depth | 5mm | |
| Height | 2.5mm | |
| Series | H - 200°C | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 3.6nF | ||
Voltage 2kV dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 5.7 x 5 x 2.5mm | ||
Length 5.7mm | ||
Depth 5mm | ||
Height 2.5mm | ||
Series H - 200°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
KEMET High Temperature, High Voltage Multilayer
This range offers a High voltage and High operating Temperature mix along with temperature compensation
They also exhibit high insulation resistance and low disipation factors at up to 200°C
Designed to withstand Harsh industrial environments such as Oil Exploration and automotive/aviation engine compartment circuitry
They also exhibit high insulation resistance and low disipation factors at up to 200°C
Designed to withstand Harsh industrial environments such as Oil Exploration and automotive/aviation engine compartment circuitry
Gerelateerde Links
- KEMET 3.6nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KEMET 470pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KEMET 44nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KEMET 20nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD