Murata 2.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- RS-stocknr.:
- 798-7074
- Fabrikantnummer:
- GRM1553C1H2R3BA01D
- Fabrikant:
- Murata
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 798-7074
- Fabrikantnummer:
- GRM1553C1H2R3BA01D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 2.3pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±0.1pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 2.3pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Tolerance ±0.1pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Murata GRM 0402 CJ Dielectric
Gerelateerde Links
- Murata 2.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 0.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 2.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 3.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 0.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 1.8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Murata 4.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD