TDK 68pF MLCC, 50V dc V, ±5% , SMD

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

L'unité (en paquet de 50)

0,14 €

(excl. BTW)

0,17 €

(incl. BTW)

RS-stocknr.:
788-2953
Fabrikantnummer:
C1608C0G1H680J080AA
Fabrikant:
TDK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TDK

Capacitance

68pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

TDK C type 0603 series


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Warning

Not Recommended for New Design

Gerelateerde Links