Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD
- RS-stocknr.:
- 773-8311
- Fabrikantnummer:
- 1206Y1K50222KXT
- Fabrikant:
- Syfer Technology
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 8,52
(excl. BTW)
€ 10,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 360 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,852 | € 8,52 |
| 50 - 90 | € 0,792 | € 7,92 |
| 100 - 240 | € 0,724 | € 7,24 |
| 250 - 490 | € 0,665 | € 6,65 |
| 500 + | € 0,606 | € 6,06 |
*prijsindicatie
- RS-stocknr.:
- 773-8311
- Fabrikantnummer:
- 1206Y1K50222KXT
- Fabrikant:
- Syfer Technology
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
| Merk | Syfer Technology | |
| Capacitance | 2.2nF | |
| Voltage | 1.5kV dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | Flexicap | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Syfer Technology | ||
Capacitance 2.2nF | ||
Voltage 1.5kV dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series Flexicap | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- Land van herkomst:
- GB
Syfer Flexicap 1206
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Gerelateerde Links
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD
- Syfer Technology 4.7nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- Syfer Technology 2.2nF MLCC, 1kV dc V, ±5% , SMD
- Syfer Technology 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Syfer Technology 220pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Syfer Technology 1.5pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±0.25pF , SMD