Vishay 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS-stocknr.:
- 751-2241
- Fabrikantnummer:
- VJ0805Y473KCAAJ
- Fabrikant:
- Vishay
Subtotaal (1 verpakking van 10 eenheden)*
€ 0,66
(excl. BTW)
€ 0,80
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,066 | € 0,66 |
*prijsindicatie
- RS-stocknr.:
- 751-2241
- Fabrikantnummer:
- VJ0805Y473KCAAJ
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.45mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.45mm | |
| Series | VJ | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.45mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.45mm | ||
Series VJ | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
VJ0805 Series
The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.
Product Application Information
Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics
Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Gerelateerde Links
- Vishay 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD