Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS-stocknr.:
- 723-5105
- Fabrikantnummer:
- GCM32ER71A226KE12L
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 3,09
(excl. BTW)
€ 3,74
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.375 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 0,618 | € 3,09 |
| 50 - 95 | € 0,576 | € 2,88 |
| 100 - 245 | € 0,538 | € 2,69 |
| 250 - 495 | € 0,498 | € 2,49 |
| 500 + | € 0,442 | € 2,21 |
*prijsindicatie
- RS-stocknr.:
- 723-5105
- Fabrikantnummer:
- GCM32ER71A226KE12L
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Automotive Standard | AEC-Q200 | |
| Series | GCM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Automotive Standard AEC-Q200 | ||
Series GCM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Murata GCM Automotive 1210 Series
The GCM series meets AEC-Q200 requirements
Low-loss and suitable for high frequency circuits
A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels
Good solderability due to Tin plated electrodes
Ideal for use on high frequency pulse circuits such as snubber circuits for DC-DC converters
Low-loss and suitable for high frequency circuits
A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels
Good solderability due to Tin plated electrodes
Ideal for use on high frequency pulse circuits such as snubber circuits for DC-DC converters
Gerelateerde Links
- Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD