KYOCERA AVX 1μF MLCC, 50V dc V, ±10% , SMD

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
698-3793
Fabrikantnummer:
12105C105KAT2A
Fabrikant:
AVX
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

AVX

Capacitance

1µF

Voltage

50V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2.29mm

Length

3.2mm

Depth

2.5mm

Height

2.29mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

AVX 1210 X7R Dielectric MLCC Series


The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits


Capacitance ±15% from -55°C to +125°C

Temperature stable’ range of capacitors

Applications


Can be used with a wide range of industrial applications where changes in capacitance occur

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well.

16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF

Gerelateerde Links