Vishay 1nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 25 eenheden)*

€ 3,725

(excl. BTW)

€ 4,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Plus verzending 25 stuk(s) vanaf 22 december 2025
  • Laatste verzending 30.875 stuk(s) vanaf 29 december 2025
Aantal stuks
Per stuk
Per verpakking*
25 - 225€ 0,149€ 3,73
250 - 600€ 0,094€ 2,35
625 - 1225€ 0,091€ 2,28
1250 - 2475€ 0,088€ 2,20
2500 +€ 0,086€ 2,15

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
652-0976
Fabrikantnummer:
VJ0805Y102KXCAC
Fabrikant:
Vishay
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Vishay

Capacitance

1nF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Series

VJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

VJ0805 Series


The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.

Product Application Information


Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics

Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Gerelateerde Links