Vishay 12pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
652-0926
Fabrikantnummer:
VJ0603A120JXBAC
Fabrikant:
Vishay
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Vishay

Capacitance

12pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.94mm

Length

1.6mm

Depth

0.8mm

Height

0.94mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Vishay 0603


Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

Features:


• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system

Applications:


• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression

Gerelateerde Links