Murata 220pF MLCC, 250V ac V, ±10% , SMD
- RS-stocknr.:
- 619-7807
- Fabrikantnummer:
- GA342DR7GF221KW02L
- Fabrikant:
- Murata
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 619-7807
- Fabrikantnummer:
- GA342DR7GF221KW02L
- Fabrikant:
- Murata
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Murata | |
| Capacitance | 220pF | |
| Voltage | 250V ac | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 2 x 2mm | |
| Length | 4.5mm | |
| Depth | 2mm | |
| Height | 2mm | |
| Series | GA343 | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 220pF | ||
Voltage 250V ac | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 2 x 2mm | ||
Length 4.5mm | ||
Depth 2mm | ||
Height 2mm | ||
Series GA343 | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- JP
GA3xx Series
Surface mount technology capable of operating at high voltage levels due to a new monolithic structure
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C
Standards
Y3 Class Certified Products, IEC60950 Devices only
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock
Approvals
SEV
Gerelateerde Links
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 250V V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 33nF MLCC, 250V ac V, ±10% , SMD
- Murata 3.3nF MLCC, 250V ac V, ±10% , SMD
- Murata 1.5nF MLCC, 250V ac V, ±10% , SMD
