TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS-stocknr.:
- 242-7517
- Fabrikantnummer:
- CGA6P3X7R1H335K250AB
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 3,75
(excl. BTW)
€ 4,54
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Beperkte voorraad
- 960 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,375 | € 3,75 |
| 50 - 90 | € 0,356 | € 3,56 |
| 100 - 190 | € 0,338 | € 3,38 |
| 200 + | € 0,30 | € 3,00 |
*prijsindicatie
- RS-stocknr.:
- 242-7517
- Fabrikantnummer:
- CGA6P3X7R1H335K250AB
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Gerelateerde Links
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD