TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- RS-stocknr.:
- 242-7395
- Fabrikantnummer:
- C2012X7R1A106K125AE
- Fabrikant:
- TDK
Subtotaal (1 rol van 2000 eenheden)*
€ 212,00
(excl. BTW)
€ 256,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,106 | € 212,00 |
*prijsindicatie
- RS-stocknr.:
- 242-7395
- Fabrikantnummer:
- C2012X7R1A106K125AE
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.
C0G type having excellent stable temperature and DC-bias characteristics is also available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
Gerelateerde Links
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , Through Hole
- Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 75V dc V, SMD