TDK 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- RS-stocknr.:
- 242-7321
- Fabrikantnummer:
- C1005X7S1A105K050BC
- Fabrikant:
- TDK
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 242-7321
- Fabrikantnummer:
- C1005X7S1A105K050BC
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 1µF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 1µF | ||
Voltage 10V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Gerelateerde Links
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD