Yageo 22nF MLCC, 50V dc V, ±10% , SMD
- RS-stocknr.:
- 242-3891
- Fabrikantnummer:
- CC0402KRX7R9BB223
- Fabrikant:
- Yageo
Subtotaal (1 rol van 10000 eenheden)*
€ 40,00
(excl. BTW)
€ 50,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,004 | € 40,00 |
*prijsindicatie
- RS-stocknr.:
- 242-3891
- Fabrikantnummer:
- CC0402KRX7R9BB223
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 1mm | |
| Series | CC | |
| Terminal Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 1mm | ||
Series CC | ||
Terminal Type Standard | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0402-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 22 nF capacitor rated for 50V.
It is a 10 nF, general purpose resistor
Rated for 50V and has tolerance of ±10%
Thickness of 0.55 mm
Rated for 50V and has tolerance of ±10%
Thickness of 0.55 mm
Gerelateerde Links
- Yageo 22nF MLCC, 50V dc V, ±10% , SMD
- Yageo 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Yageo 22nF MLCC, 50V dc V, ±5% , SMD
- Yageo 22nF MLCC, 630V dc V, ±10% , SMD
- Yageo 22nF MLCC, 16V dc V, ±10% , SMD
- Yageo 22nF MLCC, 25V dc V, ±10% , SMD
- Yageo 22nF MLCC, 250V dc V, ±10% , SMD
- Yageo 22nF MLCC, 200V dc V, ±10% , SMD