KEMET 44nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, 0.1 , SMD

Subtotaal (1 rol van 300 eenheden)*

€ 634,50

(excl. BTW)

€ 767,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
300 +€ 2,115€ 634,50

*prijsindicatie

RS-stocknr.:
224-6976
Fabrikantnummer:
C2220X443KGRLCAUTO
Fabrikant:
KEMET
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KEMET

Capacitance

44nF

Voltage

2kV dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

0.1

Land van herkomst:
MX
The KEMET Surface mount multilayer ceramic chip capacitor is designed for application where higher capacitance and voltage are needed without requiring additional board space. It has high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multichip solution for high density packaging. X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The electronics components, assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Commercial and automotive grade (AEC-Q200)
Industry-leading CV values
Operating temperature range of −55°C to +125°C
Low ESR and ESL
Non-polar device, minimizing installation concerns
Lead (Pb)-free, RoHS, and REACH compliant
Surface mountable using standard MLCC reflow profiles
Flexible termination option available

Gerelateerde Links