KEMET 15nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD
- RS-stocknr.:
- 207-7704
- Fabrikantnummer:
- C1210C153JDGACAUTO
- Fabrikant:
- KEMET
Subtotaal (1 rol van 2 eenheden)*
€ 3,51
(excl. BTW)
€ 4,248
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.670 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2 + | € 1,755 | € 3,51 |
*prijsindicatie
- RS-stocknr.:
- 207-7704
- Fabrikantnummer:
- C1210C153JDGACAUTO
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 15nF | |
| Voltage | 1kV dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 5% | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 15nF | ||
Voltage 1kV dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 5% | ||
- Land van herkomst:
- MX
The KEMET automotive grade High voltage surface mount ceramic capacitor in C0G dielectric are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from −55°C to +125°C.
Extremely low ESR and ESL
High ripple current capability
No capacitance shift with voltage
High ripple current capability
No capacitance shift with voltage
Gerelateerde Links
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, 5% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- KEMET 15nF Multilayer Ceramic Capacitor MLCC, 500V dc V, 5% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±10% , SMD