Yageo 1nF MLCC, 500V dc V, ±10% , SMD
- RS-stocknr.:
- 198-8339
- Fabrikantnummer:
- CS1206KKX7RBBB102
- Fabrikant:
- Yageo
Bulkkorting beschikbaar
Subtotaal (1 rol van 25 eenheden)*
€ 4,475
(excl. BTW)
€ 5,425
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2.700 stuk(s) vanaf 19 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 25 - 75 | € 0,179 | € 4,48 |
| 100 - 975 | € 0,161 | € 4,03 |
| 1000 - 1975 | € 0,154 | € 3,85 |
| 2000 + | € 0,151 | € 3,78 |
*prijsindicatie
- RS-stocknr.:
- 198-8339
- Fabrikantnummer:
- CS1206KKX7RBBB102
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Capacitance | 1nF | |
| Voltage | 500V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 3.2mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Capacitance 1nF | ||
Voltage 500V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
The Yageo 1nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Gerelateerde Links
- Yageo 1nF MLCC, 500V dc V, ±10% , SMD
- Yageo 1nF MLCC, 500V dc V, ±5% , SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Vishay 1nF MLCC, 500V dc V, 10% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- Yageo 1nF MLCC, 100V dc V, ±10% , SMD
- Yageo 1nF MLCC, 630V dc V, ±10% , SMD
- Yageo 1nF MLCC, 16V dc V, ±10% , SMD