Yageo 220nF MLCC, 100V dc V, ±10% , SMD
- RS-stocknr.:
- 198-8316
- Fabrikantnummer:
- CS1206KKX7R0BB224
- Fabrikant:
- Yageo
Bulkkorting beschikbaar
Subtotaal (1 rol van 50 eenheden)*
€ 5,55
(excl. BTW)
€ 6,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 650 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 50 - 200 | € 0,111 | € 5,55 |
| 250 - 950 | € 0,102 | € 5,10 |
| 1000 - 1950 | € 0,089 | € 4,45 |
| 2000 + | € 0,076 | € 3,80 |
*prijsindicatie
- RS-stocknr.:
- 198-8316
- Fabrikantnummer:
- CS1206KKX7R0BB224
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Capacitance | 220nF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 3.2mm | |
| Series | Standard | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Capacitance 220nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
The Yageo 220nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Gerelateerde Links
- Yageo 220nF MLCC, 100V dc V, ±10% , SMD
- Murata 220nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Yageo 220nF MLCC, 16V dc V, ±10% , SMD
- Yageo 220nF MLCC, 10V dc V, ±10% , SMD
- Yageo 220nF MLCC, 50V dc V, ±10% , SMD
- Yageo 220nF MLCC, 250V dc V, ±10% , SMD
- Yageo 220nF MLCC, 25V dc V, ±10% , SMD