Yageo 68pF MLCC, 100V dc V, ±5% , SMD
- RS-stocknr.:
- 198-8302
- Fabrikantnummer:
- CS1206JKNPOCBN680
- Fabrikant:
- Yageo
Subtotaal (1 rol van 25 eenheden)*
€ 2,45
(excl. BTW)
€ 2,975
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 4.500 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 25 + | € 0,098 | € 2,45 |
*prijsindicatie
- RS-stocknr.:
- 198-8302
- Fabrikantnummer:
- CS1206JKNPOCBN680
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Capacitance | 68pF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Length | 3.2mm | |
| Height | 1.45mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Capacitance 68pF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Length 3.2mm | ||
Height 1.45mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- TW
The Yageo 68pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Gerelateerde Links
- Yageo 68pF MLCC, 100V dc V, ±5% , SMD
- Yageo 68pF MLCC, 50V dc V, ±5% , SMD
- Yageo 68pF MLCC, 1kV dc V, ±5% , SMD
- TDK 68pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KYOCERA AVX 68pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Yageo 68pF MLCC, 50V dc V, ±1% , SMD
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Yageo 100pF MLCC, 100V dc V, ±5% , SMD