TDK 33pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS-stocknr.:
- 194-0572
- Fabrikantnummer:
- FG28C0G2A330JNT00
- Fabrikant:
- TDK
Tijdelijk niet op voorraad
- RS-stocknr.:
- 194-0572
- Fabrikantnummer:
- FG28C0G2A330JNT00
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 33pF | |
| Voltage | 100V dc | |
| Package/Case | Radial | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4 x 5.5 x 2.5mm | |
| Length | 4mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Series | FG | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5 mm | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 33pF | ||
Voltage 100V dc | ||
Package/Case Radial | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4 x 5.5 x 2.5mm | ||
Length 4mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Series FG | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5 mm | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- DE
The TDKs FG series 33pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Gerelateerde Links
- TDK 33pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KEMET 33pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 33pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- TDK 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Wurth Elektronik 33pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- TDK 33pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- TDK 33pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD