Wurth Elektronik 22 pF MLCC, 50 V dc V, ±5 % , SMD
- RS-stocknr.:
- 192-7612
- Fabrikantnummer:
- 885012005057
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 192-7612
- Fabrikantnummer:
- 885012005057
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Capacitance | 22 pF | |
| Voltage | 50 V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5 % | |
| Dimensions | 1 x 0.5 x 0.5 mm | |
| Length | 1 mm | |
| Depth | 0.5 mm | |
| Height | 0.5 mm | |
| Series | WCAP-CSGP | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Terminal Type | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Capacitance 22 pF | ||
Voltage 50 V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5 % | ||
Dimensions 1 x 0.5 x 0.5 mm | ||
Length 1 mm | ||
Depth 0.5 mm | ||
Height 0.5 mm | ||
Series WCAP-CSGP | ||
Suppression Class Class I | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Terminal Type Solder | ||
- Land van herkomst:
- TW
High performance ceramic
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 10 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X5R and X7R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 10 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X5R and X7R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
Gerelateerde Links
- Wurth Elektronik 22 pF MLCC, 50 V dc V, ±5 % , SMD
- Wurth Elektronik 330 pF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 22 nF MLCC, 50 V dc V, ±10 % , SMD
- Wurth Elektronik 33 pF MLCC, 10 V dc V, ±5 % , SMD
- Wurth Elektronik 100 pF MLCC, 100 V dc V, ±10 % , SMD
- Wurth Elektronik 10 pF MLCC, 100 V dc V, ±5 % , SMD
- Wurth Elektronik 47 pF MLCC, 16 V dc V, ±5 % , SMD
- Wurth Elektronik 100 pF MLCC, 100 V dc V, ±5 % , SMD