Wurth Elektronik 10μF MLCC, 10 V dc V, ±20 % , SMD
- RS-stocknr.:
- 192-7594
- Fabrikantnummer:
- 885012107010
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Subtotaal (1 rol van 3000 eenheden)*
€ 270,00
(excl. BTW)
€ 330,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 - 3000 | € 0,09 | € 270,00 |
| 6000 + | € 0,085 | € 255,00 |
*prijsindicatie
- RS-stocknr.:
- 192-7594
- Fabrikantnummer:
- 885012107010
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Capacitance | 10µF | |
| Voltage | 10 V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Dimensions | 2 x 1.25 x 1.25 mm | |
| Length | 2 mm | |
| Depth | 1.25 mm | |
| Height | 1.25 mm | |
| Series | WCAP-CSGP | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -55 °C | |
| Terminal Type | Solder | |
| Suppression Class | Class II | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Capacitance 10µF | ||
Voltage 10 V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Dimensions 2 x 1.25 x 1.25 mm | ||
Length 2 mm | ||
Depth 1.25 mm | ||
Height 1.25 mm | ||
Series WCAP-CSGP | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -55 °C | ||
Terminal Type Solder | ||
Suppression Class Class II | ||
- Land van herkomst:
- TW
High performance ceramic
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 47 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X7R and X5R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤1.00 mm) for NP0 and X7R
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 47 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X7R and X5R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤1.00 mm) for NP0 and X7R
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
Gerelateerde Links
- Wurth Elektronik 10μF MLCC, 10 V dc V, ±20 % , SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- Wurth Elektronik 10μF MLCC, 16 V dc V, ±10 % , SMD
- Wurth Elektronik 22μF MLCC, 10 V dc V, ±20 % , SMD
- Wurth Elektronik 4.7μF MLCC, 6.3 V dc V, ±20 % , SMD