Murata 8.2pF MLCC, 50V dc V, ±0.1pF , SMD
- RS-stocknr.:
- 185-1825
- Fabrikantnummer:
- GRM0335C1H8R2BA01D
- Fabrikant:
- Murata
Bulkkorting beschikbaar
Subtotaal (1 rol van 1000 eenheden)*
€ 5,00
(excl. BTW)
€ 6,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 15.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 - 4000 | € 0,005 | € 5,00 |
| 5000 - 9000 | € 0,004 | € 4,00 |
| 10000 + | € 0,003 | € 3,00 |
*prijsindicatie
- RS-stocknr.:
- 185-1825
- Fabrikantnummer:
- GRM0335C1H8R2BA01D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 8.2pF | |
| Voltage | 50V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | GRM | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 8.2pF | ||
Voltage 50V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series GRM | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes
Sn plating is applied to the external electrodes
excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
Gerelateerde Links
- Murata 8.2pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 8.2pF MLCC, 50V dc V, ±0.05pF , SMD
- Murata 8.2pF MLCC, 50V dc V, ±0.25pF , SMD
- Murata 8.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- Murata 8.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 0.1pF MLCC, 50V dc V, ±0.05pF , SMD
- Murata 2pF MLCC, 50V dc V, ±0.1pF , SMD