Murata 5.6pF MLCC, 25V dc V, ±0.5pF , SMD
- RS-stocknr.:
- 185-1514
- Fabrikantnummer:
- GRM0335C1E5R6DA01D
- Fabrikant:
- Murata
Subtotaal (1 rol van 15000 eenheden)*
€ 15,00
(excl. BTW)
€ 15,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 15000 + | € 0,001 | € 15,00 |
*prijsindicatie
- RS-stocknr.:
- 185-1514
- Fabrikantnummer:
- GRM0335C1E5R6DA01D
- Fabrikant:
- Murata
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
| Merk | Murata | |
| Capacitance | 5.6pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.5pF | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 5.6pF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.5pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
- Land van herkomst:
- JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes
Sn plating is applied to the external electrodes
excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
Gerelateerde Links
- Murata 5.6pF MLCC, 25V dc V, ±0.5pF , SMD
- Murata 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- Murata 5.6pF MLCC, 25V dc V, ±0.25pF , SMD
- Murata 8.2pF MLCC, 25V dc V, ±0.5pF , SMD
- Murata 6.8pF MLCC, 25V dc V, ±0.5pF , SMD
- Murata 8pF MLCC, 25V dc V, ±0.5pF , SMD
- Murata 0.5pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 0.5pF MLCC, 25V dc V, ±0.05pF , SMD