Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS-stocknr.:
- 181-3954
- Fabrikantnummer:
- 885012207070
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 181-3954
- Fabrikantnummer:
- 885012207070
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Capacitance | 47nF | |
| Voltage | 25V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.8mm | |
| Series | WCAP-CSGP | |
| Suppression Class | Class II | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Capacitance 47nF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Series WCAP-CSGP | ||
Suppression Class Class II | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Gerelateerde Links
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Vishay 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD