Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS-stocknr.:
- 181-3945
- Fabrikantnummer:
- 885012005059
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 rol van 10000 eenheden)*
€ 80,00
(excl. BTW)
€ 100,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 30.000 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,008 | € 80,00 |
*prijsindicatie
- RS-stocknr.:
- 181-3945
- Fabrikantnummer:
- 885012005059
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Capacitance | 47pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | WCAP-CSGP | |
| Suppression Class | Class I | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series WCAP-CSGP | ||
Suppression Class Class I | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Gerelateerde Links
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD