KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS-stocknr.:
- 180-6425
- Fabrikantnummer:
- C0402C104K4PACTU
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 rol van 1000 eenheden)*
€ 10,00
(excl. BTW)
€ 10,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 3.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1000 - 4000 | € 0,01 | € 10,00 |
| 5000 + | € 0,005 | € 5,00 |
*prijsindicatie
- RS-stocknr.:
- 180-6425
- Fabrikantnummer:
- C0402C104K4PACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 100nF | |
| Voltage | 16V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C0402C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C0402C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
- Land van herkomst:
- CN
KEMETs X5R dielectric features an 85°C maximum operating temperature and is considered semi-stable. Components are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
−55°C to +85°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 35V, and 50V
Capacitance offerings ranging from 0.01μF to 100μF
Available capacitance tolerances of ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 35V, and 50V
Capacitance offerings ranging from 0.01μF to 100μF
Available capacitance tolerances of ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Gerelateerde Links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, 5% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD