TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- RS-stocknr.:
- 179-5815
- Fabrikantnummer:
- C2012X7T2E104K125AE
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 100 eenheden)*
€ 14,60
(excl. BTW)
€ 17,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 200 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1.300 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 - 400 | € 0,146 | € 14,60 |
| 500 - 900 | € 0,094 | € 9,40 |
| 1000 + | € 0,092 | € 9,20 |
*prijsindicatie
- RS-stocknr.:
- 179-5815
- Fabrikantnummer:
- C2012X7T2E104K125AE
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 100nF | |
| Voltage | 250V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7T | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 2 | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 100nF | ||
Voltage 250V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7T | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
- Land van herkomst:
- JP
TDK multilayer ceramic chip capacitor_Soft termination_General grade_C series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall.
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall.
Gerelateerde Links
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , Through Hole
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , Through Hole
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD