TDK 330pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- RS-stocknr.:
- 179-5598
- Fabrikantnummer:
- CGA4C4C0G2W331J060AA
- Fabrikant:
- TDK
Subtotaal (1 verpakking van 50 eenheden)*
€ 4,80
(excl. BTW)
€ 5,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1.700 stuk(s) vanaf 16 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,096 | € 4,80 |
*prijsindicatie
- RS-stocknr.:
- 179-5598
- Fabrikantnummer:
- CGA4C4C0G2W331J060AA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 330pF | |
| Voltage | 450V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.6mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.6mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 330pF | ||
Voltage 450V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Automotive Standard AEC-Q200 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +125°C | ||
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Gerelateerde Links
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 330pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 6.8nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD