TDK 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS-stocknr.:
- 179-5531
- Fabrikantnummer:
- CGA4J3X8R1E474K125AB
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 50 eenheden)*
€ 6,90
(excl. BTW)
€ 8,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.350 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 - 50 | € 0,138 | € 6,90 |
| 100 - 200 | € 0,13 | € 6,50 |
| 250 - 450 | € 0,114 | € 5,70 |
| 500 - 950 | € 0,101 | € 5,05 |
| 1000 + | € 0,087 | € 4,35 |
*prijsindicatie
- RS-stocknr.:
- 179-5531
- Fabrikantnummer:
- CGA4J3X8R1E474K125AB
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 470nF | |
| Voltage | 25V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X8R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 2 | |
| Maximum Operating Temperature | +150°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 470nF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +150°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Gerelateerde Links
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD