TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS-stocknr.:
- 179-5525
- Fabrikantnummer:
- CGA5H4X7R2J103K115AA
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 100 eenheden)*
€ 8,30
(excl. BTW)
€ 10,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.400 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 - 400 | € 0,083 | € 8,30 |
| 500 - 900 | € 0,073 | € 7,30 |
| 1000 + | € 0,069 | € 6,90 |
*prijsindicatie
- RS-stocknr.:
- 179-5525
- Fabrikantnummer:
- CGA5H4X7R2J103K115AA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 10nF | |
| Voltage | 630V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.15mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.15mm | |
| Series | CGA | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class 2 | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 10nF | ||
Voltage 630V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.15mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.15mm | ||
Series CGA | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 2 | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- CN
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Gerelateerde Links
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD