TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS-stocknr.:
- 179-5505
- Fabrikantnummer:
- CGA4J2NP01H223J125AA
- Fabrikant:
- TDK
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 179-5505
- Fabrikantnummer:
- CGA4J2NP01H223J125AA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Suppression Class | Class 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Suppression Class Class 1 | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Gerelateerde Links
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD