TDK 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS-stocknr.:
- 179-5473
- Fabrikantnummer:
- CGA5L2NP01H683J160AA
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 25 eenheden)*
€ 8,40
(excl. BTW)
€ 10,175
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 700 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 225 | € 0,336 | € 8,40 |
| 250 - 600 | € 0,313 | € 7,83 |
| 625 - 1225 | € 0,283 | € 7,08 |
| 1250 - 2475 | € 0,248 | € 6,20 |
| 2500 + | € 0,211 | € 5,28 |
*prijsindicatie
- RS-stocknr.:
- 179-5473
- Fabrikantnummer:
- CGA5L2NP01H683J160AA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 68nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | CGA | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 68nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series CGA | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
- Land van herkomst:
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Gerelateerde Links
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- TDK 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD