TDK 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS-stocknr.:
- 179-5432
- Fabrikantnummer:
- CGA4J3NP02E103J125AA
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 25 eenheden)*
€ 8,40
(excl. BTW)
€ 10,175
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1.775 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 - 75 | € 0,336 | € 8,40 |
| 100 - 475 | € 0,227 | € 5,68 |
| 500 - 975 | € 0,207 | € 5,18 |
| 1000 + | € 0,188 | € 4,70 |
*prijsindicatie
- RS-stocknr.:
- 179-5432
- Fabrikantnummer:
- CGA4J3NP02E103J125AA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 10nF | |
| Voltage | 250V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | CGA | |
| Suppression Class | Class 1 | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 10nF | ||
Voltage 250V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series CGA | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Gerelateerde Links
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±20% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , Through Hole
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , Through Hole
- TDK 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD