TDK 8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- RS-stocknr.:
- 179-5221
- Fabrikantnummer:
- CGA2B2NP01H080D050BA
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 rol van 10000 eenheden)*
€ 130,00
(excl. BTW)
€ 160,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 - 20000 | € 0,013 | € 130,00 |
| 30000 + | € 0,013 | € 130,00 |
*prijsindicatie
- RS-stocknr.:
- 179-5221
- Fabrikantnummer:
- CGA2B2NP01H080D050BA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 8pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.5pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Maximum Operating Temperature | +150°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 8pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.5pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +150°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Gerelateerde Links
- TDK 8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , Through Hole
- TDK 8pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.5pF , SMD
- TDK 8pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.5pF , SMD
- TDK 8pF MLCC, 25V dc V, ±0.5pF , SMD
- TDK 9pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- TDK 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD
- TDK 6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD