TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- RS-stocknr.:
- 179-5106
- Fabrikantnummer:
- C2012C0G2W472J125AA
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 rol van 2000 eenheden)*
€ 138,00
(excl. BTW)
€ 166,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 - 4000 | € 0,069 | € 138,00 |
| 6000 + | € 0,068 | € 136,00 |
*prijsindicatie
- RS-stocknr.:
- 179-5106
- Fabrikantnummer:
- C2012C0G2W472J125AA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 4.7nF | |
| Voltage | 450V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 4.7nF | ||
Voltage 450V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
Gerelateerde Links
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD