TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS-stocknr.:
- 179-4981
- Fabrikantnummer:
- CGA5H4C0G2J152J115AA
- Fabrikant:
- TDK
Bulkkorting beschikbaar
Subtotaal (1 rol van 2000 eenheden)*
€ 202,00
(excl. BTW)
€ 244,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 - 4000 | € 0,101 | € 202,00 |
| 6000 + | € 0,096 | € 192,00 |
*prijsindicatie
- RS-stocknr.:
- 179-4981
- Fabrikantnummer:
- CGA5H4C0G2J152J115AA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 1.5nF | |
| Voltage | 630V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1.15mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.15mm | |
| Series | CGA | |
| Suppression Class | Class 1 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 1.5nF | ||
Voltage 630V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.15mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.15mm | ||
Series CGA | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- JP
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Gerelateerde Links
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD